
MCS04020C1001FE000 | |
|---|---|
DigiKey Part Number | MCS0402-1.00K-CFTR-ND - Tape & Reel (TR) MCS0402-1.00K-CFCT-ND - Cut Tape (CT) MCS0402-1.00K-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C1001FE000 |
Description | RES 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C1001FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01768 € | 4,42 € |
| 500 | 0,01674 € | 8,37 € |
| 1.000 | 0,01583 € | 15,83 € |
| 5.000 | 0,01402 € | 70,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01430 € | 143,00 € |
| 20.000 | 0,01367 € | 273,40 € |
| 30.000 | 0,01334 € | 400,20 € |
| 50.000 | 0,01295 € | 647,50 € |
| 70.000 | 0,01271 € | 889,70 € |
| 100.000 | 0,01248 € | 1.248,00 € |
| 120.000 | 0,01236 € | 1.483,20 € |
| 240.000 | 0,01196 € | 2.870,40 € |
| 250.000 | 0,01194 € | 2.985,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

