500 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D5000BP500

DigiKey Part Number
749-MCA12060D5000BP500CT-ND - Cut Tape (CT)
749-MCA12060D5000BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA12060D5000BP500
Description
RES 500 OHM 0.1% 1/4W 1206
Customer Reference
Detailed Description
500 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D5000BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.143
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,29300 €2,93 €
250,25560 €6,39 €
500,25240 €12,62 €
1000,18820 €18,82 €
2500,17908 €44,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €