
M251206BB2209JP500 | |
|---|---|
DigiKey Part Number | M251206-22BTR-ND - Tape & Reel (TR) M251206-22BCT-ND - Cut Tape (CT) M251206-22BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M251206BB2209JP500 |
Description | RES SMD 22 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M251206BB2209JP500 Models |
Category | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,29800 € | 7,45 € |
| 50 | 0,28140 € | 14,07 € |
| 100 | 0,26610 € | 26,61 € |
| 250 | 0,24776 € | 61,94 € |
| 500 | 0,23532 € | 117,66 € |
| 1.000 | 0,22411 € | 224,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20251 € | 1.012,55 € |
| 10.000 | 0,19494 € | 1.949,40 € |
| 15.000 | 0,19095 € | 2.864,25 € |
| 25.000 | 0,18634 € | 4.658,50 € |
| 35.000 | 0,18355 € | 6.424,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

