


ACASA1003S1003P1AT | |
|---|---|
DigiKey Part Number | 749-1032-2-ND - Tape & Reel (TR) 749-1032-1-ND - Cut Tape (CT) 749-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1003S1003P1AT |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1003S1003P1AT Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 125mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Grade Automotive |
Circuit Type Isolated | Qualification AEC-Q200 |
Resistance (Ohms) 100k | Applications Voltage Divider (TCR Matched) |
Tolerance ±0.1% | Mounting Type Surface Mount |
Number of Resistors 4 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor-Ratio-Drift ±15ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,55480 € | 13,87 € |
| 50 | 0,49640 € | 24,82 € |
| 100 | 0,44670 € | 44,67 € |
| 250 | 0,39216 € | 98,04 € |
| 500 | 0,35804 € | 179,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32902 € | 329,02 € |
| 2.000 | 0,30438 € | 608,76 € |
| 3.000 | 0,29171 € | 875,13 € |
| 5.000 | 0,27739 € | 1.386,95 € |
| 7.000 | 0,26886 € | 1.882,02 € |
| 10.000 | 0,26052 € | 2.605,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |



