8.2 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
8.2k Ohm 1%
AC07

AC07000008201JAC00

DigiKey Part Number
749-AC07000008201JAC00CT-ND - Cut Tape (CT)
749-AC07000008201JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC07000008201JAC00
Description
RES 8.2K OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,48000 €3,48 €
102,34300 €23,43 €
252,03640 €50,91 €
501,84440 €92,22 €
1001,68130 €168,13 €
2501,50244 €375,61 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,39058 €695,29 €
1.0001,29557 €1.295,57 €
1.5001,24677 €1.870,15 €
2.5001,19159 €2.978,97 €
3.5001,15869 €4.055,41 €
5.0001,12657 €5.632,85 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,21080 €