
VJ2220Y222KXUSTX1A | |
|---|---|
DigiKey Part Number | 720-VJ2220Y222KXUSTX1ATR-ND - Tape & Reel (TR) 720-VJ2220Y222KXUSTX1ACT-ND - Cut Tape (CT) 720-VJ2220Y222KXUSTX1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y222KXUSTX1A |
Description | CAP CER 2200PF 250VAC X7R 2220 A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200, X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,72100 € | 17,21 € |
| 50 | 1,41720 € | 70,86 € |
| 100 | 1,32320 € | 132,32 € |
| 500 | 1,16424 € | 582,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11503 € | 1.115,03 € |
| 2.000 | 1,07450 € | 2.149,00 € |
| 3.000 | 1,05418 € | 3.162,54 € |
| 5.000 | 1,03167 € | 5.158,35 € |
| 7.000 | 1,01850 € | 7.129,50 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,01290 € |

