0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y223KXBCW1BC

DigiKey Part Number
720-VJ1206Y223KXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y223KXBCW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y223KXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y223KXBCW1BC
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y223KXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y223KXBACVishay Vitramon1.156720-VJ1206Y223KXBACCT-ND0,31000 €Upgrade
VJ1206Y223KXBMCVishay Vitramon5.906720-VJ1206Y223KXBMCCT-ND0,31000 €Upgrade
VJ1206Y223KXCACVishay Vitramon2.013720-VJ1206Y223KXCACCT-ND0,33000 €Upgrade
CC1206KRX7R0BB223YAGEO3.000311-1986-1-ND0,18000 €Direct
KGM31BR72A223KMKYOCERA AVX43.556478-KGM31BR72A223KMCT-ND0,09000 €Direct
In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14000 €1,40 €
500,10160 €5,08 €
1000,08970 €8,97 €
5000,06982 €34,91 €
1.0000,06365 €63,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04291 €171,64 €
8.0000,04004 €320,32 €
12.0000,03860 €463,20 €
20.0000,03701 €740,20 €
28.0000,03608 €1.010,24 €
40.0000,03518 €1.407,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €