
VJ1206A220FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A220FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A220FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A220FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A220FXBCW1BC |
Description | CAP CER 22PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220FXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A220FT | KYOCERA AVX | 838 | 478-KGM31BCG2A220FTCT-ND | 0,69000 € | Direct |
| GMC31CG220F100NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC31CG220F100NTCT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,24410 € | 24,41 € |
| 500 | 0,19972 € | 99,86 € |
| 1.000 | 0,18600 € | 186,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16542 € | 661,68 € |
| 8.000 | 0,15777 € | 1.262,16 € |
| 12.000 | 0,15393 € | 1.847,16 € |
| 20.000 | 0,14969 € | 2.993,80 € |
| 28.000 | 0,14720 € | 4.121,60 € |
| 40.000 | 0,14481 € | 5.792,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

