
VJ1206Y104KXQCW1BC | |
|---|---|
DigiKey Part Number | 720-1804-2-ND - Tape & Reel (TR) 720-1804-1-ND - Cut Tape (CT) 720-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXQCW1BC |
Description | CAP CER 0.1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206H104JXAAT | Vishay Vitramon | 46 | 720-VJ1206H104JXAATCT-ND | 0,86000 € | Upgrade |
| VJ1206Y104JXAMR | Vishay Vitramon | 16.110 | 720-VJ1206Y104JXAMRCT-ND | 0,60000 € | Upgrade |
| VJ1206Y104JXBAT | Vishay Vitramon | 23.573 | 720-VJ1206Y104JXBATCT-ND | 0,60000 € | Upgrade |
| VJ1206Y104KXAAT | Vishay Vitramon | 13.173 | 720-1800-1-ND | 0,47000 € | Upgrade |
| VJ1206Y104KXBAT | Vishay Vitramon | 1.347 | 720-1801-1-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11580 € | 5,79 € |
| 100 | 0,10260 € | 10,26 € |
| 500 | 0,08030 € | 40,15 € |
| 1.000 | 0,07344 € | 73,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06316 € | 252,64 € |
| 8.000 | 0,05934 € | 474,72 € |
| 12.000 | 0,05743 € | 689,16 € |
| 20.000 | 0,05531 € | 1.106,20 € |
| 28.000 | 0,05407 € | 1.513,96 € |
| 40.000 | 0,05288 € | 2.115,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

