Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A682JXQRW1BC | |
|---|---|
DigiKey Part Number | VJ1206A682JXQRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A682JXQRW1BC |
Description | CAP CER 6800PF 10V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A682JXQRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A682FXAAT | Vishay Vitramon | 0 | VJ1206A682FXAAT-ND | 0,86034 € | Upgrade |
| VJ1206A682FXARW1BC | Vishay Vitramon | 0 | VJ1206A682FXARW1BC-ND | 0,40700 € | Upgrade |
| VJ1206A682FXATW1BC | Vishay Vitramon | 0 | VJ1206A682FXATW1BC-ND | 0,43275 € | Upgrade |
| VJ1206A682FXBRW1BC | Vishay Vitramon | 0 | VJ1206A682FXBRW1BC-ND | 0,47620 € | Upgrade |
| VJ1206A682FXBTW1BC | Vishay Vitramon | 0 | VJ1206A682FXBTW1BC-ND | 0,50485 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12292 € | 1.229,20 € |
| Unit Price without VAT: | 0,12292 € |
|---|---|
| Unit Price with VAT: | 0,14873 € |


