
VJ1206Y102KXEMC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y102KXEMCTR-ND - Tape & Reel (TR) 720-VJ1206Y102KXEMCCT-ND - Cut Tape (CT) 720-VJ1206Y102KXEMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102KXEMC |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102KXEMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18440 € | 18,44 € |
| 500 | 0,14882 € | 74,41 € |
| 1.000 | 0,13781 € | 137,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12423 € | 372,69 € |
| 6.000 | 0,11758 € | 705,48 € |
| 9.000 | 0,11425 € | 1.028,25 € |
| 15.000 | 0,11057 € | 1.658,55 € |
| 21.000 | 0,10841 € | 2.276,61 € |
| 30.000 | 0,10633 € | 3.189,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

