56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A560JXBAC

DigiKey Part Number
720-VJ0805A560JXBACTR-ND - Tape & Reel (TR)
720-VJ0805A560JXBACCT-ND - Cut Tape (CT)
720-VJ0805A560JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A560JXBAC
Description
CAP CER 56PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A560JXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14200 €1,42 €
500,10240 €5,12 €
1000,09060 €9,06 €
5000,07050 €35,25 €
1.0000,06430 €64,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05665 €169,95 €
6.0000,05291 €317,46 €
9.0000,05104 €459,36 €
15.0000,04896 €734,40 €
21.0000,04775 €1.002,75 €
30.0000,04659 €1.397,70 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €