VJ1206A152KXBAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,55557 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27771 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27771 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09524 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09304 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09524 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08862 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.687
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,09879 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,10249 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,08418 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,08722 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,09607 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,09255 €
Datasheet
1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A152KXBAR

DigiKey Part Number
VJ1206A152KXBAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A152KXBAR
Description
CAP CER 1500PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A152KXBAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09255 €925,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09255 €
Unit Price with VAT:0,11199 €