VJ0805Y823JXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08578 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08786 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08578 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08900 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14444 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14444 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,14594 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.975
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,02055 €
Datasheet
0.082 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y823JXXPW1BC

DigiKey Part Number
VJ0805Y823JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y823JXXPW1BC
Description
CAP CER 0.082UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y823JXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y823JXAARVishay Vitramon0VJ0805Y823JXAAR-ND0,08578 €Upgrade
VJ0805Y823JXAATVishay Vitramon0VJ0805Y823JXAAT-ND0,08786 €Upgrade
VJ0805Y823JXAMRVishay Vitramon0VJ0805Y823JXAMR-ND0,08578 €Upgrade
VJ0805Y823JXAMTVishay Vitramon0VJ0805Y823JXAMT-ND0,08900 €Upgrade
VJ0805Y823JXBATVishay Vitramon0VJ0805Y823JXBAT-ND0,14444 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,12817 €1.922,55 €
Manufacturers Standard Package
Unit Price without VAT:0,12817 €
Unit Price with VAT:0,15509 €