
VJ0805Y472KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1605-2-ND - Tape & Reel (TR) 720-1605-1-ND - Cut Tape (CT) 720-1605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y472KXACW1BC |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y472KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472K5RACTU | KEMET | 157.258 | 399-C0805C472K5RACTUCT-ND | 0,08000 € | Direct |
| CC0805KRX7R9BB472 | YAGEO | 373.716 | 311-1133-1-ND | 0,09000 € | Direct |
| CL21B472KBANNNC | Samsung Electro-Mechanics | 294.393 | 1276-1155-1-ND | 0,08000 € | Direct |
| KGM21NR71H472KT | KYOCERA AVX | 22.197 | 478-KGM21NR71H472KTCT-ND | 0,10000 € | Direct |
| C0805C472J1RACTU | KEMET | 30.459 | 399-C0805C472J1RACTUCT-ND | 0,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,03822 € | 19,11 € |
| 1.000 | 0,03440 € | 34,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02868 € | 114,72 € |
| 8.000 | 0,02656 € | 212,48 € |
| 12.000 | 0,02550 € | 306,00 € |
| 20.000 | 0,02432 € | 486,40 € |
| 28.000 | 0,02363 € | 661,64 € |
| 40.000 | 0,02297 € | 918,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

