
VJ0805Y104JXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104JXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y104JXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y104JXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104JXJCW1BC |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104JXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRX7R7BB104 | YAGEO | 9.873 | 311-4266-1-ND | 0,09000 € | Direct |
| CC0805JRX7R9BB104 | YAGEO | 3.190 | 311-1858-1-ND | 0,12000 € | Upgrade |
| KGM21NR71H104JT | KYOCERA AVX | 249.664 | 478-KGM21NR71H104JTCT-ND | 0,10000 € | Upgrade |
| C0805C104J4RACTU | KEMET | 2.408 | 399-C0805C104J4RACTUCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,07378 € | 36,89 € |
| 1.000 | 0,06736 € | 67,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05774 € | 230,96 € |
| 8.000 | 0,05416 € | 433,28 € |
| 12.000 | 0,05237 € | 628,44 € |
| 20.000 | 0,05039 € | 1.007,80 € |
| 28.000 | 0,04923 € | 1.378,44 € |
| 40.000 | 0,04812 € | 1.924,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

