
VJ0805Y103KXAMC | |
|---|---|
DigiKey Part Number | 720-1747-2-ND - Tape & Reel (TR) 720-1747-1-ND - Cut Tape (CT) 720-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXAMC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08520 € | 8,52 € |
| 500 | 0,06614 € | 33,07 € |
| 1.000 | 0,06023 € | 60,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05296 € | 158,88 € |
| 6.000 | 0,04940 € | 296,40 € |
| 9.000 | 0,04762 € | 428,58 € |
| 15.000 | 0,04565 € | 684,75 € |
| 21.000 | 0,04449 € | 934,29 € |
| 30.000 | 0,04339 € | 1.301,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

