
VJ0805A331KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A331KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A331KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A331KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331KXACW1BC |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04336 € | 21,68 € |
| 1.000 | 0,03914 € | 39,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02602 € | 104,08 € |
| 8.000 | 0,02405 € | 192,40 € |
| 12.000 | 0,02306 € | 276,72 € |
| 20.000 | 0,02197 € | 439,40 € |
| 28.000 | 0,02133 € | 597,24 € |
| 40.000 | 0,02072 € | 828,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

