
VJ0805A331JXBMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A331JXBMCTR-ND - Tape & Reel (TR) 720-VJ0805A331JXBMCCT-ND - Cut Tape (CT) 720-VJ0805A331JXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331JXBMC |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331JXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10540 € | 5,27 € |
| 100 | 0,09310 € | 9,31 € |
| 500 | 0,07258 € | 36,29 € |
| 1.000 | 0,06624 € | 66,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05841 € | 175,23 € |
| 6.000 | 0,05459 € | 327,54 € |
| 9.000 | 0,05267 € | 474,03 € |
| 15.000 | 0,05055 € | 758,25 € |
| 21.000 | 0,04931 € | 1.035,51 € |
| 30.000 | 0,04812 € | 1.443,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

