
VJ0805A220JXBAC | |
|---|---|
DigiKey Part Number | 720-1994-2-ND - Tape & Reel (TR) 720-1994-1-ND - Cut Tape (CT) 720-1994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220JXBAC |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,11620 € | 11,62 € |
| 500 | 0,09156 € | 45,78 € |
| 1.000 | 0,08398 € | 83,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06661 € | 199,83 € |
| 6.000 | 0,06239 € | 374,34 € |
| 9.000 | 0,06028 € | 542,52 € |
| 15.000 | 0,05794 € | 869,10 € |
| 21.000 | 0,05657 € | 1.187,97 € |
| 30.000 | 0,05526 € | 1.657,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

