
VJ0805A220JXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A220JXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A220JXAMCCT-ND - Cut Tape (CT) 720-VJ0805A220JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220JXAMC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220JXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11440 € | 11,44 € |
| 500 | 0,09008 € | 45,04 € |
| 1.000 | 0,08258 € | 82,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07332 € | 219,96 € |
| 6.000 | 0,06880 € | 412,80 € |
| 9.000 | 0,06653 € | 598,77 € |
| 15.000 | 0,06402 € | 960,30 € |
| 21.000 | 0,06255 € | 1.313,55 € |
| 30.000 | 0,06114 € | 1.834,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

