
VJ0805A180JXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A180JXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A180JXAMCCT-ND - Cut Tape (CT) 720-VJ0805A180JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A180JXAMC |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A180JXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12120 € | 12,12 € |
| 500 | 0,09574 € | 47,87 € |
| 1.000 | 0,08786 € | 87,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07817 € | 234,51 € |
| 6.000 | 0,07343 € | 440,58 € |
| 9.000 | 0,07105 € | 639,45 € |
| 15.000 | 0,06842 € | 1.026,30 € |
| 21.000 | 0,06688 € | 1.404,48 € |
| 30.000 | 0,06540 € | 1.962,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

