
VJ0805A102JXBMC | |
|---|---|
DigiKey Part Number | 720-1985-2-ND - Tape & Reel (TR) 720-1985-1-ND - Cut Tape (CT) 720-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102JXBMC |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102JXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,15540 € | 15,54 € |
| 500 | 0,12428 € | 62,14 € |
| 1.000 | 0,11468 € | 114,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10283 € | 308,49 € |
| 6.000 | 0,09704 € | 582,24 € |
| 9.000 | 0,09413 € | 847,17 € |
| 15.000 | 0,09092 € | 1.363,80 € |
| 21.000 | 0,08904 € | 1.869,84 € |
| 30.000 | 0,08723 € | 2.616,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

