8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y822JXACW1BC

DigiKey Part Number
720-VJ0603Y822JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y822JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y822JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y822JXACW1BC
Description
CAP CER 8200PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y822JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C822JAT2AKYOCERA AVX4.476478-10361-1-ND0,10000 €Direct
C0603C822J5RACAUTOKEMET4.905399-C0603C822J5RACAUTOCT-ND0,33000 €Parametric Equivalent
C0603C822J5RACTUKEMET13.023399-C0603C822J5RACTUCT-ND0,31000 €Parametric Equivalent
CC0603JRX7R9BB822YAGEO27.850311-4024-1-ND0,08000 €Parametric Equivalent
GMC10X7R822J50NTCal-Chip Electronics, Inc.4.0004713-GMC10X7R822J50NTCT-ND0,08000 €Parametric Equivalent
In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12500 €1,25 €
500,09000 €4,50 €
1000,07940 €7,94 €
5000,06136 €30,68 €
1.0000,05580 €55,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04747 €189,88 €
8.0000,04437 €354,96 €
12.0000,04282 €513,84 €
20.0000,04111 €822,20 €
28.0000,04011 €1.123,08 €
40.0000,03914 €1.565,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €