
VJ0603Y473JXQPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y473JXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y473JXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y473JXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473JXQPW1BC |
Description | CAP CER 0.047UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473JXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y473JXJPW1BC | Vishay Vitramon | 13.515 | 720-VJ0603Y473JXJPW1BCCT-ND | 0,13000 € | Upgrade |
| VJ0603Y473JXXAC | Vishay Vitramon | 7.000 | 720-VJ0603Y473JXXACCT-ND | 0,27000 € | Upgrade |
| VJ0603Y473JXXCW1BC | Vishay Vitramon | 7.633 | 720-1696-1-ND | 0,13000 € | Upgrade |
| KGM15AR71A473JT | KYOCERA AVX | 3.885 | 478-KGM15AR71A473JTCT-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04390 € | 4,39 € |
| 500 | 0,03290 € | 16,45 € |
| 1.000 | 0,02950 € | 29,50 € |
| 2.500 | 0,02594 € | 64,85 € |
| 5.000 | 0,02379 € | 118,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02114 € | 317,10 € |
| 30.000 | 0,01985 € | 595,50 € |
| 45.000 | 0,01920 € | 864,00 € |
| 75.000 | 0,01848 € | 1.386,00 € |
| 105.000 | 0,01806 € | 1.896,30 € |
| 150.000 | 0,01766 € | 2.649,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

