
VJ0603Y104MXJAP | |
|---|---|
DigiKey Part Number | 720-VJ0603Y104MXJAPTR-ND - Tape & Reel (TR) 720-VJ0603Y104MXJAPCT-ND - Cut Tape (CT) 720-VJ0603Y104MXJAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104MXJAP |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104MXJAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07774 € | 38,87 € |
| 1.000 | 0,07105 € | 71,05 € |
| 2.500 | 0,06400 € | 160,00 € |
| 5.000 | 0,05974 € | 298,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05625 € | 562,50 € |
| 20.000 | 0,05337 € | 1.067,40 € |
| 30.000 | 0,05193 € | 1.557,90 € |
| 50.000 | 0,05033 € | 2.516,50 € |
| 70.000 | 0,04940 € | 3.458,00 € |
| 100.000 | 0,04850 € | 4.850,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

