Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0603Y101MXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y101MXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y101MXBCW1BC |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y101MXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y101KXBCW1BC | Vishay Vitramon | 16.806 | 720-VJ0603Y101KXBCW1BCCT-ND | 0,12000 € | Upgrade |
| VJ0603Y101KXBPW1BC | Vishay Vitramon | 0 | VJ0603Y101KXBPW1BC-ND | 0,01850 € | Upgrade |
| VJ0603A101FXBAC | Vishay Vitramon | 0 | VJ0603A101FXBAC-ND | 0,38278 € | Similar |
| VJ0603A101FXBAP | Vishay Vitramon | 0 | VJ0603A101FXBAP-ND | 0,37884 € | Similar |
| VJ0603A101FXBCW1BC | Vishay Vitramon | 5.269 | 720-VJ0603A101FXBCW1BCCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02145 € | 85,80 € |
| Unit Price without VAT: | 0,02145 € |
|---|---|
| Unit Price with VAT: | 0,02595 € |


