100 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y101MXAPW1BC

DigiKey Part Number
720-VJ0603Y101MXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y101MXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y101MXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y101MXAPW1BC
Description
CAP CER 100PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y101MXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y101KXAPW1BCVishay Vitramon46.192720-VJ0603Y101KXAPW1BCCT-ND0,08000 €Upgrade
VJ0603Y101KXBCW1BCVishay Vitramon16.696720-VJ0603Y101KXBCW1BCCT-ND0,12000 €Upgrade
VJ0603A101FXAACVishay Vitramon7.925720-VJ0603A101FXAACCT-ND1,19000 €Similar
VJ0603A101FXACW1BCVishay Vitramon29.328720-1649-1-ND0,12000 €Similar
VJ0603A101FXBCW1BCVishay Vitramon5.269720-VJ0603A101FXBCW1BCCT-ND0,22000 €Similar
In-Stock: 14.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04700 €0,47 €
500,03220 €1,61 €
1000,02770 €2,77 €
5000,02026 €10,13 €
1.0000,01798 €17,98 €
2.5000,01557 €38,93 €
5.0000,01413 €70,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01235 €185,25 €
30.0000,01149 €344,70 €
45.0000,01105 €497,25 €
75.0000,01057 €792,75 €
105.0000,01029 €1.080,45 €
150.0000,01002 €1.503,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €