
VJ0603A391GXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A391GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A391GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A391GXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A391GXAPW1BC |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A391GXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05520 € | 5,52 € |
| 500 | 0,04188 € | 20,94 € |
| 1.000 | 0,03777 € | 37,77 € |
| 2.500 | 0,03344 € | 83,60 € |
| 5.000 | 0,03083 € | 154,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02761 € | 414,15 € |
| 30.000 | 0,02604 € | 781,20 € |
| 45.000 | 0,02525 € | 1.136,25 € |
| 75.000 | 0,02438 € | 1.828,50 € |
| 105.000 | 0,02387 € | 2.506,35 € |
| 150.000 | 0,02337 € | 3.505,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

