33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A330JXXCW1BC

DigiKey Part Number
720-VJ0603A330JXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A330JXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A330JXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A330JXXCW1BC
Description
CAP CER 33PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A330JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A330JXAACVishay Vitramon27.685720-1913-1-ND0,20000 €Upgrade
VJ0603A330JXBACVishay Vitramon22.340720-VJ0603A330JXBACCT-ND0,25000 €Upgrade
C0603C330J5GAC7411KEMET16.888399-C0603C330J5GAC7411CT-ND0,11000 €Upgrade
C1608C0G1H330J080AATDK77.427445-1275-1-ND0,08000 €Upgrade
KGM15ACG1H330JTKYOCERA AVX84.925478-KGM15ACG1H330JTCT-ND0,08000 €Upgrade
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
500,03460 €1,73 €
1000,03000 €3,00 €
5000,02202 €11,01 €
1.0000,01958 €19,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01593 €63,72 €
8.0000,01458 €116,64 €
12.0000,01390 €166,80 €
20.0000,01315 €263,00 €
28.0000,01271 €355,88 €
40.0000,01229 €491,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €