
VJ0603A221JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1527-2-ND - Tape & Reel (TR) 720-1527-1-ND - Cut Tape (CT) 720-1527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A221JXACW1BC |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A221JXAAC | Vishay Vitramon | 32.202 | 720-1544-1-ND | 0,23000 € | Direct |
| C0603C221J5GACTU | KEMET | 213.235 | 399-C0603C221J5GACTUCT-ND | 0,08000 € | Direct |
| C1608NP01H221J080AA | TDK | 21.723 | 445-14068-1-ND | 0,14000 € | Direct |
| CC0603JRNPO9BN221 | YAGEO | 82.388 | 311-1073-1-ND | 0,08000 € | Direct |
| CL10C221JB8NFNC | Samsung Electro-Mechanics | 1.684 | 1276-2235-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03030 € | 3,03 € |
| 500 | 0,02226 € | 11,13 € |
| 1.000 | 0,01979 € | 19,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01610 € | 64,40 € |
| 8.000 | 0,01474 € | 117,92 € |
| 12.000 | 0,01405 € | 168,60 € |
| 20.000 | 0,01330 € | 266,00 € |
| 28.000 | 0,01286 € | 360,08 € |
| 40.000 | 0,01243 € | 497,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

