
VJ0603A221JXAAC | |
|---|---|
DigiKey Part Number | 720-1544-2-ND - Tape & Reel (TR) 720-1544-1-ND - Cut Tape (CT) 720-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A221JXAAC |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08680 € | 8,68 € |
| 500 | 0,06736 € | 33,68 € |
| 1.000 | 0,06138 € | 61,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05241 € | 209,64 € |
| 8.000 | 0,04908 € | 392,64 € |
| 12.000 | 0,04742 € | 569,04 € |
| 20.000 | 0,04557 € | 911,40 € |
| 28.000 | 0,04449 € | 1.245,72 € |
| 40.000 | 0,04345 € | 1.738,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

