Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A1R5CXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A1R5CXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A1R5CXJPW1BC |
Description | CAP CER 1.5PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A1R5CXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A1R5BXAAC | Vishay Vitramon | 0 | VJ0603A1R5BXAAC-ND | 0,07967 € | Upgrade |
| VJ0603A1R5BXAAP | Vishay Vitramon | 0 | VJ0603A1R5BXAAP-ND | 0,42027 € | Upgrade |
| VJ0603A1R5BXACW1BC | Vishay Vitramon | 7.180 | 720-VJ0603A1R5BXACW1BCCT-ND | 0,12000 € | Upgrade |
| VJ0603A1R5BXAPW1BC | Vishay Vitramon | 0 | VJ0603A1R5BXAPW1BC-ND | 0,02630 € | Upgrade |
| VJ0603A1R5BXBAC | Vishay Vitramon | 0 | VJ0603A1R5BXBAC-ND | 0,42450 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01850 € | 277,50 € |
| Unit Price without VAT: | 0,01850 € |
|---|---|
| Unit Price with VAT: | 0,02239 € |


