1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R0CXACW1BC

DigiKey Part Number
BC1223TR-ND - Tape & Reel (TR)
BC1223CT-ND - Cut Tape (CT)
BC1223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A1R0CXACW1BC
Description
CAP CER 1PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R0CXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A1R0CXAACVishay Vitramon7.355720-VJ0603A1R0CXAACCT-ND0,71000 €Direct
C0603C109C5GACTUKEMET18.342399-C0603C109C5GACTUCT-ND0,31000 €Direct
C1608NP01H010C080AATDK7.149445-14044-1-ND0,14000 €Direct
CC0603CRNPO9BN1R0YAGEO100.383311-1049-1-ND0,08000 €Direct
KGM15ACG1H1R0CTKYOCERA AVX52.730478-KGM15ACG1H1R0CT-ND0,08000 €Direct
In-Stock: 11.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04440 €2,22 €
1000,03860 €3,86 €
5000,02868 €14,34 €
1.0000,02565 €25,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02111 €84,44 €
8.0000,01943 €155,44 €
12.0000,01859 €223,08 €
20.0000,01766 €353,20 €
28.0000,01712 €479,36 €
40.0000,01659 €663,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €