
VJ0603A151JXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A151JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A151JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A151JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A151JXBCW1BC |
Description | CAP CER 150PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A151JXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,04990 € | 4,99 € |
| 500 | 0,03760 € | 18,80 € |
| 1.000 | 0,03383 € | 33,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02204 € | 88,16 € |
| 8.000 | 0,02030 € | 162,40 € |
| 12.000 | 0,01943 € | 233,16 € |
| 20.000 | 0,01847 € | 369,40 € |
| 28.000 | 0,01790 € | 501,20 € |
| 40.000 | 0,01736 € | 694,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

