
VJ0603A101KXAAC | |
|---|---|
DigiKey Part Number | 720-1905-2-ND - Tape & Reel (TR) 720-1905-1-ND - Cut Tape (CT) 720-1905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101KXAAC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08250 € | 8,25 € |
| 500 | 0,06388 € | 31,94 € |
| 1.000 | 0,05814 € | 58,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04954 € | 198,16 € |
| 8.000 | 0,04635 € | 370,80 € |
| 12.000 | 0,04475 € | 537,00 € |
| 20.000 | 0,04298 € | 859,60 € |
| 28.000 | 0,04194 € | 1.174,32 € |
| 40.000 | 0,04095 € | 1.638,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

