
VJ0603A101JXAAP | |
|---|---|
DigiKey Part Number | 720-VJ0603A101JXAAPTR-ND - Tape & Reel (TR) 720-VJ0603A101JXAAPCT-ND - Cut Tape (CT) 720-VJ0603A101JXAAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101JXAAP |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101JXAAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,06332 € | 31,66 € |
| 1.000 | 0,05761 € | 57,61 € |
| 2.500 | 0,05160 € | 129,00 € |
| 5.000 | 0,04798 € | 239,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03294 € | 329,40 € |
| 20.000 | 0,03099 € | 619,80 € |
| 30.000 | 0,03001 € | 900,30 € |
| 50.000 | 0,02893 € | 1.446,50 € |
| 70.000 | 0,02829 € | 1.980,30 € |
| 100.000 | 0,02768 € | 2.768,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

