0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y183KXJCW1BC

DigiKey Part Number
720-VJ0402Y183KXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y183KXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y183KXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y183KXJCW1BC
Description
CAP CER 0.018UF 16V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y183KXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C183K4RACAUTOKEMET22.734399-C0402C183K4RACAUTOCT-ND0,33000 €Parametric Equivalent
C0402C183K4RACTUKEMET11.755399-C0402C183K4RACTUCT-ND0,31000 €Parametric Equivalent
CC0402KRX7R7BB183YAGEO15.303311-1706-1-ND0,08000 €Parametric Equivalent
GMC04X7R183K16NTCal-Chip Electronics, Inc.10.0004713-GMC04X7R183K16NTCT-ND0,08000 €Parametric Equivalent
KGM05AR71C183KHKYOCERA AVX20.561478-KGM05AR71C183KHCT-ND0,11000 €Parametric Equivalent
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06700 €0,67 €
500,04700 €2,35 €
1000,04080 €4,08 €
5000,03046 €15,23 €
1.0000,02728 €27,28 €
2.5000,02393 €59,83 €
5.0000,02191 €109,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02025 €202,50 €
20.0000,01889 €377,80 €
30.0000,01821 €546,30 €
50.0000,01745 €872,50 €
70.0000,01701 €1.190,70 €
100.0000,01658 €1.658,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €