
VJ0402A220FXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A220FXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A220FXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A220FXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A220FXQCW1BC |
Description | CAP CER 22PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220FXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A220FXAAC | Vishay Vitramon | 9.704 | 720-VJ0402A220FXAACCT-ND | 1,33000 € | Upgrade |
| VJ0402A220FXBAC | Vishay Vitramon | 5.784 | 720-VJ0402A220FXBACCT-ND | 1,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,05640 € | 5,64 € |
| 500 | 0,04284 € | 21,42 € |
| 1.000 | 0,03864 € | 38,64 € |
| 2.500 | 0,03424 € | 85,60 € |
| 5.000 | 0,03158 € | 157,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02940 € | 294,00 € |
| 20.000 | 0,02760 € | 552,00 € |
| 30.000 | 0,02670 € | 801,00 € |
| 50.000 | 0,02571 € | 1.285,50 € |
| 70.000 | 0,02512 € | 1.758,40 € |
| 100.000 | 0,02456 € | 2.456,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

