
VJ0402A181JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A181JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A181JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A181JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A181JXACW1BC |
Description | CAP CER 180PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A181JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C181J5GACTU | KEMET | 116.957 | 399-C0402C181J5GACTUCT-ND | 0,08000 € | Direct |
| C1005NP01H181J050BA | TDK | 5.455 | 445-13791-1-ND | 0,09000 € | Direct |
| CL05C181JB5NNNC | Samsung Electro-Mechanics | 189.750 | 1276-1651-1-ND | 0,08000 € | Direct |
| GRM1555C1H181JA01D | Murata Electronics | 160.071 | 490-3231-1-ND | 0,08000 € | Direct |
| GRM1555C1H181JA01J | Murata Electronics | 35.565 | 490-6205-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03000 € | 3,00 € |
| 500 | 0,02202 € | 11,01 € |
| 1.000 | 0,01958 € | 19,58 € |
| 2.500 | 0,01701 € | 42,52 € |
| 5.000 | 0,01547 € | 77,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01420 € | 142,00 € |
| 20.000 | 0,01315 € | 263,00 € |
| 30.000 | 0,01263 € | 378,90 € |
| 50.000 | 0,01205 € | 602,50 € |
| 70.000 | 0,01171 € | 819,70 € |
| 100.000 | 0,01138 € | 1.138,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

