
VJ0402A180KXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A180KXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A180KXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A180KXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A180KXQCW1BC |
Description | CAP CER 18PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A180KXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A180JXAAC | Vishay Vitramon | 3.900 | 720-1873-1-ND | 0,20000 € | Upgrade |
| CC0402FRNPO9BN180 | YAGEO | 7.288 | 311-1643-1-ND | 0,08000 € | Upgrade |
| CC0402GRNPO9BN180 | YAGEO | 29.866 | 311-1650-1-ND | 0,08000 € | Upgrade |
| KGM05ACG1H180JH | KYOCERA AVX | 108.081 | 478-KGM05ACG1H180JHCT-ND | 0,08000 € | Upgrade |
| C0402C180K8GACTU | KEMET | 9.720 | 399-C0402C180K8GACTUCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03000 € | 3,00 € |
| 500 | 0,02202 € | 11,01 € |
| 1.000 | 0,01958 € | 19,58 € |
| 2.500 | 0,01701 € | 42,52 € |
| 5.000 | 0,01547 € | 77,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01420 € | 142,00 € |
| 20.000 | 0,01315 € | 263,00 € |
| 30.000 | 0,01263 € | 378,90 € |
| 50.000 | 0,01205 € | 602,50 € |
| 70.000 | 0,01171 € | 819,70 € |
| 100.000 | 0,01138 € | 1.138,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

