Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812Y223KBEAR31G | |
|---|---|
DigiKey Part Number | GA1812Y223KBEAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812Y223KBEAR31G |
Description | CAP CER 0.022UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812Y223KBEAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812Y223KBEAT31G | Vishay Vitramon | 0 | GA1812Y223KBEAT31G-ND | 0,35351 € | Parametric Equivalent |
| GA1812Y223KXEAR31G | Vishay Vitramon | 0 | GA1812Y223KXEAR31G-ND | 0,25202 € | Parametric Equivalent |
| GA1812Y223KXEAT31G | Vishay Vitramon | 0 | GA1812Y223KXEAT31G-ND | 0,26435 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33835 € | 1.353,40 € |
| Unit Price without VAT: | 0,33835 € |
|---|---|
| Unit Price with VAT: | 0,40940 € |


