
GA0603Y104KXXAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y104KXXAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y104KXXAC31GCT-ND - Cut Tape (CT) 720-GA0603Y104KXXAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y104KXXAC31G |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y104KXXAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11090 € | 11,09 € |
| 500 | 0,08724 € | 43,62 € |
| 1.000 | 0,07991 € | 79,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06895 € | 275,80 € |
| 8.000 | 0,06488 € | 519,04 € |
| 12.000 | 0,06284 € | 754,08 € |
| 20.000 | 0,06058 € | 1.211,60 € |
| 28.000 | 0,05926 € | 1.659,28 € |
| 40.000 | 0,05799 € | 2.319,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

