Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BX682BKUSAJ | |
|---|---|
DigiKey Part Number | CDR32BX682BKUSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BX682BKUSAJ |
Description | CAP CER 6800PF 100V BX 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX682BKUSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BX682BKUS | KYOCERA AVX | 0 | 478-CDR32BX682BKUS-ND | 2,06526 € | Parametric Equivalent |
| CDR32BX682BKUS-ZANAM | KYOCERA AVX | 0 | 478-CDR32BX682BKUS-ZANAMTR-ND | 2,08647 € | Parametric Equivalent |
| CDR32BX682BKUS7185 | KEMET | 0 | 1001-2448-2-ND | 0,69090 € | Parametric Equivalent |
| CDR32BX682BKWS | KYOCERA AVX | 0 | 478-CDR32BX682BKWS-ND | 0,52793 € | Parametric Equivalent |
| CDR32BX682BKWS\M500 | KYOCERA AVX | 0 | 478-CDR32BX682BKWS\M500TR-ND | 4,74522 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56437 € | 1.128,74 € |
| Unit Price without VAT: | 0,56437 € |
|---|---|
| Unit Price with VAT: | 0,68289 € |



