
GA0402Y472KXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y472KXAAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y472KXAAC31GCT-ND - Cut Tape (CT) 720-GA0402Y472KXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y472KXAAC31G |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y472KXAAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05880 € | 5,88 € |
| 500 | 0,04472 € | 22,36 € |
| 1.000 | 0,04040 € | 40,40 € |
| 2.500 | 0,03583 € | 89,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03308 € | 165,40 € |
| 10.000 | 0,03082 € | 308,20 € |
| 15.000 | 0,02969 € | 445,35 € |
| 25.000 | 0,02844 € | 711,00 € |
| 35.000 | 0,02770 € | 969,50 € |
| 50.000 | 0,02700 € | 1.350,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

