Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX562AKWSAJ | |
|---|---|
DigiKey Part Number | CDR31BX562AKWSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX562AKWSAJ |
Description | CAP CER 5600PF 50V BX 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX562AKWSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX562AKUSAJ | Vishay Vitramon | 0 | CDR31BX562AKUSAJ-ND | 0,56437 € | Parametric Equivalent |
| CDR31BX562AKUS | KYOCERA AVX | 0 | 478-CDR31BX562AKUS-ND | 1,84368 € | Parametric Equivalent |
| CDR31BX562AKUS\6 | KYOCERA AVX | 0 | 478-CDR31BX562AKUS\6-ND | 2,23260 € | Parametric Equivalent |
| CDR31BX562AKUS7185 | KEMET | 0 | 1001-2394-1-ND | 1,59000 € | Parametric Equivalent |
| CDR31BX562AKWS\M1K | KYOCERA AVX | 0 | 478-CDR31BX562AKWS\M1KTR-ND | 2,11776 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55520 € | 1.110,40 € |
| Unit Price without VAT: | 0,55520 € |
|---|---|
| Unit Price with VAT: | 0,67179 € |




