
CRHA1206AF100MFKEF | |
|---|---|
DigiKey Part Number | 3579-CRHA1206AF100MFKEFTR-ND - Tape & Reel (TR) 3579-CRHA1206AF100MFKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRHA1206AF100MFKEF |
Description | CRHA1206 100M 1% EF E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHA1206AF100MFKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,93560 € | 23,39 € |
| 50 | 0,86940 € | 43,47 € |
| 100 | 0,81680 € | 81,68 € |
| 250 | 0,76340 € | 190,85 € |
| 500 | 0,73244 € | 366,22 € |
| 1.000 | 0,70780 € | 707,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67253 € | 2.690,12 € |
| 8.000 | 0,66007 € | 5.280,56 € |
| 12.000 | 0,65399 € | 7.847,88 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

