
TVA1308-E3 | |
|---|---|
DigiKey Part Number | TVA1308-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1308-E3 |
Description | CAP ALUM 50UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50 µF 50 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 0.312" Dia x 0.812" L (7.92mm x 20.62mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 3,78500 € | 37,85 € |
| 50 | 3,10180 € | 155,09 € |
| 100 | 2,88690 € | 288,69 € |
| 550 | 2,50047 € | 1.375,26 € |
| 1.100 | 2,38739 € | 2.626,13 € |
| 2.750 | 2,26685 € | 6.233,84 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,57030 € |

