
TR3E106K063C0600 | |
|---|---|
DigiKey Part Number | 718-1714-2-ND - Tape & Reel (TR) 718-1714-1-ND - Cut Tape (CT) 718-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E106K063C0600 |
Description | CAP TANT 10UF 10% 63V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E106K063C0600 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 63 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,31600 € | 53,16 € |
| 50 | 4,60420 € | 230,21 € |
| 100 | 4,38390 € | 438,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,05305 € | 1.621,22 € |
| 800 | 3,93000 € | 3.144,00 € |
| 1.200 | 3,86835 € | 4.642,02 € |
| 2.000 | 3,80002 € | 7.600,04 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,59100 € |

