
TR3C475K050C0700 | |
|---|---|
DigiKey Part Number | 718-1547-2-ND - Tape & Reel (TR) 718-1547-1-ND - Cut Tape (CT) 718-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C475K050C0700 |
Description | CAP TANT 4.7UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C475K050C0700 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3C475K050C0500 | Vishay Sprague | 6.755 | 718-1548-1-ND | 2,25000 € | Similar |
| TAJC475K050RNJ | KYOCERA AVX | 16.096 | 478-4775-1-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,50200 € | 15,02 € |
| 50 | 1,22940 € | 61,47 € |
| 100 | 1,14530 € | 114,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00302 € | 501,51 € |
| 1.000 | 0,95897 € | 958,97 € |
| 1.500 | 0,93690 € | 1.405,35 € |
| 2.500 | 0,91244 € | 2.281,10 € |
| 3.500 | 0,89813 € | 3.143,45 € |
| 5.000 | 0,88437 € | 4.421,85 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

